Part Details for SME5421MCZ-333 by Sun Microsystems Inc
Overview of SME5421MCZ-333 by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SME5421MCZ-333
SME5421MCZ-333 CAD Models
SME5421MCZ-333 Part Data Attributes:
|
SME5421MCZ-333
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SME5421MCZ-333
Sun Microsystems Inc
RISC Microprocessor, 64-Bit, 333MHz, CMOS, 130 X 100 MM, 45 MM HEIGHT MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | MODULE | |
Package Description | 130 X 100 MM, 45 MM HEIGHT MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XXMA-X | |
Low Power Mode | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 333 MHz | |
Supply Voltage-Max | 2.68 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |