Part Details for SME5228BUPA-480 by Sun Microsystems Inc
Overview of SME5228BUPA-480 by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME5228BUPA-480
SME5228BUPA-480 CAD Models
SME5228BUPA-480 Part Data Attributes
|
SME5228BUPA-480
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SME5228BUPA-480
Sun Microsystems Inc
RISC Microprocessor, 64-Bit, 480MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 128 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-XXMA-X | |
Low Power Mode | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 480 MHz | |
Supply Voltage-Max | 2.73 V | |
Supply Voltage-Min | 2.47 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |