Part Details for SME5224AUPA-360 by Sun Microsystems Inc
Overview of SME5224AUPA-360 by Sun Microsystems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME5224AUPA-360
SME5224AUPA-360 CAD Models
SME5224AUPA-360 Part Data Attributes
|
SME5224AUPA-360
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SME5224AUPA-360
Sun Microsystems Inc
RISC Microprocessor, 64-Bit, 360MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 I/O SUPPLY VOLTAGE | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 180 MHz | |
External Data Bus Width | 128 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Low Power Mode | YES | |
Qualification Status | Not Qualified | |
Speed | 360 MHz | |
Supply Voltage-Max | 2.73 V | |
Supply Voltage-Min | 2.47 V | |
Supply Voltage-Nom | 2.6 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SME5224AUPA-360
This table gives cross-reference parts and alternative options found for SME5224AUPA-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME5224AUPA-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC604ARS30 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, CBGA256, 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | SME5224AUPA-360 vs MPC604ARS30 |
XPC823CZT66B2 | IC,MICROPROCESSOR,32-BIT,BGA,256PIN,PLASTIC | Freescale Semiconductor | SME5224AUPA-360 vs XPC823CZT66B2 |
AT75C221-C256 | RISC Microprocessor, 32-Bit, 40MHz, PBGA256 | Microchip Technology Inc | SME5224AUPA-360 vs AT75C221-C256 |
MPC850DEVR50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | SME5224AUPA-360 vs MPC850DEVR50BU |
MPC850SEZT66 | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | SME5224AUPA-360 vs MPC850SEZT66 |
KMPC875VR66 | 32-BIT, 66 MHz, RISC PROCESSOR, PBGA256, LEAD FREE, PLASTIC, BGA-256 | Freescale Semiconductor | SME5224AUPA-360 vs KMPC875VR66 |
KMPC870ZT133 | 32-BIT, 133 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | SME5224AUPA-360 vs KMPC870ZT133 |
XPC823ZT50 | 32-BIT, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Motorola Mobility LLC | SME5224AUPA-360 vs XPC823ZT50 |
MPC870CZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | SME5224AUPA-360 vs MPC870CZT66 |
KMPC870ZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | SME5224AUPA-360 vs KMPC870ZT66 |