Part Details for SME350VB10RM12X20LL by United Chemi-Con Inc
Overview of SME350VB10RM12X20LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME350VB10RM12X20LL
SME350VB10RM12X20LL CAD Models
SME350VB10RM12X20LL Part Data Attributes
|
SME350VB10RM12X20LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SME350VB10RM12X20LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39780 mΩ | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Manufacturer Series | SME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 115 mA | |
Series | SME | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SME350VB10RM12X20LL
This table gives cross-reference parts and alternative options found for SME350VB10RM12X20LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME350VB10RM12X20LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME351ETE100MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETE100MK20N |
ESME351ETE100MK20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETE100MK20D |
ESME351ETE100MK20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETE100MK20A |
ESME351ETD100MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETD100MK20B |
ESME351ETE100MK20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETE100MK20C |
ESME351ETD100MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETD100MK20N |
REA100M2VBK125200 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | RFE International Inc | SME350VB10RM12X20LL vs REA100M2VBK125200 |
ESME351ETD100MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETD100MK20S |
ESME351ETD100MK20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ETD100MK20A |
ESME351ELL100MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | SME350VB10RM12X20LL vs ESME351ELL100MK20M |