Part Details for SME312LV by Banner Engineering Corp
Overview of SME312LV by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME312LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9009
|
Newark | Mini-Beam Expert: Retro, Range: 5 M, Input: 10-30 V Dc, Output: Bipolar: 1 Npn, 1 Pnp, 2 M (6.5 Ft) Cable |Banner Engineering SME312LV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0000 | Buy Now |
DISTI #
2170-SME312LV-ND
|
DigiKey | MINI-BEAM EXPERT: RETRO, RANGE: Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$156.0000 | Buy Now |
DISTI #
778-SME312LV
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM EXPERT: Retro, Range: 5 m, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable | 0 |
|
$156.0000 | Order Now |