Part Details for SME312LPQDP by Banner Engineering Corp
Overview of SME312LPQDP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME312LPQDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9008
|
Newark | Sme312Lpqdp 6In Pigtail 5-Pin Euro Polarized Retro |Banner Engineering SME312LPQDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0000 | Buy Now |
DISTI #
2170-SME312LPQDP-ND
|
DigiKey | SME312LPQDP 6IN PIGTAIL 5-PIN EU Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$179.0000 | Buy Now |
DISTI #
778-SME312LPQDP
|
Mouser Electronics | Photoelectric Sensors SME312LPQDP 6 in PIGTAIL 5-PIN M12 POLARIZED RETRO | 0 |
|
$179.0000 | Order Now |