Part Details for SME1400B-13 by WJ Communications Inc
Overview of SME1400B-13 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME1400B-13
SME1400B-13 CAD Models
SME1400B-13 Part Data Attributes:
|
SME1400B-13
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SME1400B-13
WJ Communications Inc
Triple Balanced Mixer, 1MHz Min, 2200MHz Max, 9.5dB Conversion Loss-Max, Hybrid, SMT, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SMT, 8 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 19 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC8,.37X.49,180 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |