SME1400B-10
WJ Communications Inc
Description: Triple Balanced Mixer, 1MHz Min, 2200MHz Max, 9.5dB Conversion Loss-Max, SMT, 8 PIN

Overview of SME1400B-10 by WJ Communications Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SME1400B-10 by WJ Communications Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SME1400B-10 by WJ Communications Inc

SME1400B-10
WJ Communications Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
WJ COMMUNICATIONS INC
Package Description
SMT, 8 PIN
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
9.5 dB
Input Power-Max (CW)
16 dBm
Operating Frequency-Max
2200 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
TRIPLE BALANCED
VSWR-Max
2
Want to compare parts?
  1. SME1400B-10
    WJ Communications Inc
    Triple Balanced Mixer, 1MHz Min, 2200MHz Max, 9.5dB Conversion Loss-Max, SMT, 8 PIN
    VS

Related Parts for SME1400B-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SME1400B-10 by WJ Communications Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SME1400B-10 by WJ Communications Inc

Select Manufacturer
Which Manufacturer of SME1400B-10 would you like to use for your alert(s)?
  • Please alert me when SME1400B-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SME1400B-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SME1400B-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SME1400B-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SME1400B-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SME1400B-10 by WJ Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: