Part Details for SME 125 B 2 S 6 by TE Connectivity
Results Overview of SME 125 B 2 S 6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SME 125 B 2 S 6 Information
SME 125 B 2 S 6 by TE Connectivity is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125BR800SQ/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 8 Chnl PCI Exprs Reptr w/ Eqlztion and De-Emp 54-WQFN -40 to 85 | |
DS125BR401ANJYT | Texas Instruments | Low-Power 12 Gbps 4-Lane Repeater With Equalization 54-WQFN -40 to 85 | |
DS125BR800ANJYR | Texas Instruments | Low-Power 12.5-Gbps 8-Channel Repeater With Input CTLE and Output De-Emphasis 54-WQFN -40 to 85 |
Price & Stock for SME 125 B 2 S 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-SME125B2S6-ND
|
DigiKey | SME 125 B 2 S 6 Min Qty: 72 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8750 | Buy Now |
DISTI #
ZPF000000000097008
|
Avnet Americas | DAUSME 125 B 2 S 6 - Bulk (Alt: ZPF000000000097008) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Container: Bulk | 0 |
|
$47.0925 / $68.8750 | Buy Now |
DISTI #
DCHSME 125 B 2 S 6
|
Heilind Electronics | SME 125 B 2 S 6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHSME 125 B 2 S 6
|
Interstate Connecting Components | SME 125 B 2 S 6 | 0 |
|
Buy Now |