Part Details for SMDTJ03150YA00MS00 by Wima
Overview of SMDTJ03150YA00MS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTJ03150YA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTJ03150YA00MS00-ND
|
DigiKey | CAP FILM 0.15UF 20% 300VAC 6054 Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7113 | Buy Now |
DISTI #
505-SMDTJ03150YAMS
|
Mouser Electronics | Film Capacitors SMD-PET 0.15 uF 630 VDC 15.3x13.7x7 SC6054 RoHS: Compliant | 0 |
|
$0.6350 / $0.7110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.7500 | Buy Now |
Part Details for SMDTJ03150YA00MS00
SMDTJ03150YA00MS00 CAD Models
SMDTJ03150YA00MS00 Part Data Attributes
|
SMDTJ03150YA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTJ03150YA00MS00
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 0.15uF, 6054
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 6054 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6054 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 13.7 mm |
Alternate Parts for SMDTJ03150YA00MS00
This table gives cross-reference parts and alternative options found for SMDTJ03150YA00MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTJ03150YA00MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTJ03150YA00MT00 | Film Capacitor, | Wima | SMDTJ03150YA00MS00 vs SMDTJ03150YA00MT00 |