Part Details for SMDTF03220QB00KS00 by Wima
Overview of SMDTF03220QB00KS00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for SMDTF03220QB00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-SMDTF03220QB00KS00-ND
|
DigiKey | SMD-PET 0.22 UF 250 VDC 5.7X5.1X Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$0.4880 / $0.6760 | Buy Now |
DISTI #
51747724
|
Verical | Cap Film 0.22uF 250V PET 10% (5.7 X 5.1 X 4.5mm) 100°C Bulk RoHS: Compliant Min Qty: 207 Package Multiple: 1 Date Code: 0301 | Americas - 235 |
|
$0.6341 | Buy Now |
Part Details for SMDTF03220QB00KS00
SMDTF03220QB00KS00 CAD Models
SMDTF03220QB00KS00 Part Data Attributes
|
SMDTF03220QB00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTF03220QB00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 0.22uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4.5 mm | |
Length | 5.7 mm | |
Manufacturer Series | WIMASMD-PET | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | SMD-PET | |
Size Code | 2220 | |
Width | 5.1 mm |
Alternate Parts for SMDTF03220QB00KS00
This table gives cross-reference parts and alternative options found for SMDTF03220QB00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTF03220QB00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTF03220Y200KT | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, 2220, | Wima | SMDTF03220QB00KS00 vs SMDTF03220Y200KT |
SMDTF03220QB00KQ | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, 2220, | Wima | SMDTF03220QB00KS00 vs SMDTF03220QB00KQ |
SMDTF03220QB00KP | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, 2220, | Wima | SMDTF03220QB00KS00 vs SMDTF03220QB00KP |
SMD-PET22200.22/10/250REEL | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, 2220, | Wima | SMDTF03220QB00KS00 vs SMD-PET22200.22/10/250REEL |
SMDTF03220Y200KR | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, 2220, | Wima | SMDTF03220QB00KS00 vs SMDTF03220Y200KR |
SMD-PET22200.22/10/250BULK | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, 2220, | Wima | SMDTF03220QB00KS00 vs SMD-PET22200.22/10/250BULK |