Part Details for SMDTF03100TB00KS00 by Wima
Overview of SMDTF03100TB00KS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTF03100TB00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTF03100TB00KS00-ND
|
DigiKey | CAP FILM 0.1UF 10% 160VAC 2824 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4022 | Buy Now |
DISTI #
505-SMDTF031TBKS
|
Mouser Electronics | Film Capacitors SMD-PET 0.1 uF 250 VDC 7.2x6.1x5 SC2824 RoHS: Compliant | 0 |
|
$0.3790 / $0.3970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.7290 | Buy Now |
Part Details for SMDTF03100TB00KS00
SMDTF03100TB00KS00 CAD Models
SMDTF03100TB00KS00 Part Data Attributes
|
SMDTF03100TB00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTF03100TB00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 0.1uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for SMDTF03100TB00KS00
This table gives cross-reference parts and alternative options found for SMDTF03100TB00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTF03100TB00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTF03100TB00KQ00 | Film Capacitor, | Wima | SMDTF03100TB00KS00 vs SMDTF03100TB00KQ00 |