Part Details for SMDTF02680QA00KS00 by Wima
Overview of SMDTF02680QA00KS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTF02680QA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTF02680QA00KS00-ND
|
DigiKey | CAP FILM 0.068UF 10% 160VAC 2220 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3416 | Buy Now |
DISTI #
505-SMDTF02680QAKS
|
Mouser Electronics | Film Capacitors SMD-PET 0.068 uF 250 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.3000 / $0.3310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.6080 | Buy Now |
Part Details for SMDTF02680QA00KS00
SMDTF02680QA00KS00 CAD Models
SMDTF02680QA00KS00 Part Data Attributes
|
SMDTF02680QA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTF02680QA00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 0.068uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Terminal Finish | TIN | |
Width | 5.1 mm |
Alternate Parts for SMDTF02680QA00KS00
This table gives cross-reference parts and alternative options found for SMDTF02680QA00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTF02680QA00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTF02680Y100KT | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.068uF, 2220, | Wima | SMDTF02680QA00KS00 vs SMDTF02680Y100KT |
SMDTF02680QA00KP | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.068uF, 2220, | Wima | SMDTF02680QA00KS00 vs SMDTF02680QA00KP |
SMDTF02680Y100KP | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.068uF, 2220, | Wima | SMDTF02680QA00KS00 vs SMDTF02680Y100KP |