SMDTD04470YA00MT00
Wima
Description: Film Capacitor,

Overview of SMDTD04470YA00MT00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMDTD04470YA00MT00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK7757
Newark Smdtd04470Ya00Mt00 |Wima SMDTD04470YA00MT00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7900
  • 10 $2.2600
  • 25 $2.0800
  • 50 $1.9100
  • 100 $1.7300
  • 500 $1.4800
$1.4800 / $2.7900 Buy Now
DISTI # 1928-1953-1-ND
DigiKey CAP FILM 4.7UF 20% 63VAC 6054 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 900
In Stock
  • 1 $3.3000
  • 10 $2.5350
  • 50 $2.3292
  • 100 $1.9313
  • 450 $1.5528
  • 900 $1.4557
  • 1,350 $1.3587
  • 2,250 $1.3102
  • 4,500 $1.2616
$1.2616 / $3.3000 Buy Now
DISTI # 505-PET604.7/100/20
Mouser Electronics Film Capacitors 100V 4.7uF 20% MAX REFLOW 250C RoHS: Compliant 0
  • 1 $3.3000
  • 10 $2.3300
  • 100 $1.5600
  • 450 $1.4500
  • 900 $1.3100
  • 2,250 $1.2600
$1.2600 / $3.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks 0
  • 450 $2.3800
$2.3800 Buy Now
DISTI # SMDTD04470YA00MT00
Avnet Abacus SMD-PET 4.7 F 20% 100 VDC 15.3x13.7x7 SC6054 BLISTERTAPE W24 330 (Alt: SMDTD04470YA00MT00) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMDTD04470YA00MT00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDTD04470YA00MT00 by Wima

SMDTD04470YA00MT00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7 mm
JESD-609 Code
e3
Length
15.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, BLISTER, 13 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
6054
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
13.7 mm
Want to compare parts?
  1. SMDTD04470YA00MT00
    Wima
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTD04470YA00MT00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTD04470YA00MT00 by Wima

Select Manufacturer
Which Manufacturer of SMDTD04470YA00MT00 would you like to use for your alert(s)?
  • Please alert me when SMDTD04470YA00MT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTD04470YA00MT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTD04470YA00MT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTD04470YA00MT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTD04470YA00MT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTD04470YA00MT00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: