Part Details for SMDTD04100XA00KS00 by Wima
Overview of SMDTD04100XA00KS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTD04100XA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTD04100XA00KS00-ND
|
DigiKey | CAP FILM 1UF 10% 63VAC 5040 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7874 | Buy Now |
DISTI #
505-SMDTD041XAKS
|
Mouser Electronics | Film Capacitors 1UF 100V 10% PET SMD RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$1.4300 | Buy Now |
DISTI #
SMDTD04100XA00KS00
|
TTI | Film Capacitors 1UF 100V 10% PET SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7900 / $1.4300 | Buy Now |
Part Details for SMDTD04100XA00KS00
SMDTD04100XA00KS00 CAD Models
SMDTD04100XA00KS00 Part Data Attributes
|
SMDTD04100XA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD04100XA00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 1uF, 5040
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for SMDTD04100XA00KS00
This table gives cross-reference parts and alternative options found for SMDTD04100XA00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTD04100XA00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTD04100XA00KT00 | Film Capacitor, | Wima | SMDTD04100XA00KS00 vs SMDTD04100XA00KT00 |