Part Details for SMDTD03100T100KQ00 by Wima
Results Overview of SMDTD03100T100KQ00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDTD03100T100KQ00 Information
SMDTD03100T100KQ00 by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SMDTD03100T100KQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SMDTD03100T1KQ00
|
Mouser Electronics | Film Capacitors .1uF 100 Volts 10% RoHS: Compliant | 0 |
|
$0.2320 / $0.8500 | Order Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1UF, SURFACE MOUNT, 2824 | 990 |
|
$0.2175 / $0.5220 | Buy Now |
Part Details for SMDTD03100T100KQ00
SMDTD03100T100KQ00 CAD Models
SMDTD03100T100KQ00 Part Data Attributes
|
SMDTD03100T100KQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD03100T100KQ00
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SMDTD03100T100KQ00
This table gives cross-reference parts and alternative options found for SMDTD03100T100KQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTD03100T100KQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMD2824-N0.1/10/100BP330 | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2824 | SMDTD03100T100KQ00 vs SMD2824-N0.1/10/100BP330 |