-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9519
|
Newark | Film Capacitor, Smdt Series, 0.022 F, 10%, Pet (Polyester), 100 V, 2220 [5650 Metric] Rohs Compliant: Yes |Wima SMDTD02220QA00KP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.4970 / $0.9670 | Buy Now |
DISTI #
1928-SMDTD02220QA00KP00TR-ND
|
DigiKey | CAP FILM 0.022UF 10% 63VAC 2220 Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3152 | Buy Now |
DISTI #
505-SMDTD02220QAKP00
|
Mouser Electronics | Film Capacitors .022uF 100 Volts 10% RoHS: Compliant | 3483 |
|
$0.3150 / $1.0200 | Buy Now |
|
Future Electronics | METALLIZED POLYESTER SMD 100V 0.022uF 10%TOL 5.7x5.1x4.5MM (LxWxD) BLISTER PACK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.8400 / $1.9000 | Buy Now |
DISTI #
SMD2220PET22N/100
|
TME | Capacitor: polyester, 22nF, 63VAC, 100VDC, ±10%, -55÷100°C, SMD Min Qty: 1500 | 0 |
|
$0.2810 | RFQ |
DISTI #
SMDTD02220QA00KP00
|
Avnet Abacus | SMD-PET 0.022 F 10% 100 VDC 5.7x5.1x3.5 SC2220 BLISTERTAPE W12 180 (Alt: SMDTD02220QA00KP00) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDTD02220QA00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD02220QA00KP00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
This table gives cross-reference parts and alternative options found for SMDTD02220QA00KP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTD02220QA00KP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTD02220QA00KQ00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 2220, CHIP | Wima | SMDTD02220QA00KP00 vs SMDTD02220QA00KQ00 |