Part Details for SMDTC04470XA00MS00 by Wima
Overview of SMDTC04470XA00MS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC04470XA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1859-ND
|
DigiKey | CAP FILM 4.7UF 20% 40VAC 5040 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3524 | Buy Now |
DISTI #
505-SMDTC04470XAMS
|
Mouser Electronics | Film Capacitors SMD-PET 4.7 uF 63 VDC 12.7x10.2x6 SC5040 RoHS: Compliant | 0 |
|
$1.3000 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$2.4600 | Buy Now |
DISTI #
SMDTC04470XA00MS00
|
Avnet Abacus | SMD-PET 4.7 F 20% 63 VDC 12.7x10.2x6 SC5040 bulk - standard (Alt: SMDTC04470XA00MS00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC04470XA00MS00
SMDTC04470XA00MS00 CAD Models
SMDTC04470XA00MS00 Part Data Attributes
|
SMDTC04470XA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04470XA00MS00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 4.7uF, 5040
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |