SMDTC04150T200KQ00
Wima
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT

Overview of SMDTC04150T200KQ00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Price & Stock for SMDTC04150T200KQ00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-SMDTC04150T2KQ00
Mouser Electronics Film Capacitors 1.5uF 63 Volts 10% RoHS: Compliant 0
  • 1 $1.4700
  • 10 $1.1100
  • 100 $0.8240
  • 500 $0.6570
  • 750 $0.5790
  • 2,250 $0.5410
  • 4,500 $0.5210
  • 9,750 $0.4920
$0.4920 / $1.4700 Order Now

CAD Models for SMDTC04150T200KQ00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDTC04150T200KQ00 by Wima

SMDTC04150T200KQ00
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 13 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2824
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SMDTC04150T200KQ00
    Wima
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTC04150T200KQ00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTC04150T200KQ00 by Wima

  • Please alert me when SMDTC04150T200KQ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTC04150T200KQ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTC04150T200KQ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTC04150T200KQ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTC04150T200KQ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTC04150T200KQ00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: