Part Details for SMDTC04100VA00KS00 by Wima
Overview of SMDTC04100VA00KS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC04100VA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1857-ND
|
DigiKey | CAP FILM 1UF 10% 40VAC 4030 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5869 | Buy Now |
DISTI #
505-SMDTC041VAKS
|
Mouser Electronics | Film Capacitors SMD-PET 1.0 uF 63 VDC 10.2x7.6x5 SC4030 RoHS: Compliant | 0 |
|
$0.5680 / $0.5810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$1.0700 | Buy Now |
Part Details for SMDTC04100VA00KS00
SMDTC04100VA00KS00 CAD Models
SMDTC04100VA00KS00 Part Data Attributes
|
SMDTC04100VA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04100VA00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 1uF, 4030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |