Part Details for SMDTC03470QA00MS00 by Wima
Overview of SMDTC03470QA00MS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC03470QA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1854-ND
|
DigiKey | CAP FILM 0.47UF 20% 40VAC 2220 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4714 | Buy Now |
DISTI #
505-SMDTC03470QAMS
|
Mouser Electronics | Film Capacitors SMD-PET 0.47 uF 63 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.4560 / $0.4660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.8550 | Buy Now |
DISTI #
SMDTC03470QA00MS00
|
Avnet Abacus | SMD-PET 0.47 F 20% 63 VDC 5.7x5.1x3.5 SC 2220 bulk (Alt: SMDTC03470QA00MS00) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC03470QA00MS00
SMDTC03470QA00MS00 CAD Models
SMDTC03470QA00MS00 Part Data Attributes
|
SMDTC03470QA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC03470QA00MS00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 0.47uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Terminal Finish | TIN | |
Width | 5.1 mm |
Alternate Parts for SMDTC03470QA00MS00
This table gives cross-reference parts and alternative options found for SMDTC03470QA00MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC03470QA00MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTC03470Y100MT | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2220, | Wima | SMDTC03470QA00MS00 vs SMDTC03470Y100MT |
SMDTC03470Y100MP | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2220, | Wima | SMDTC03470QA00MS00 vs SMDTC03470Y100MP |
SMD-PET22200.47/20/63BP | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2220, | Wima | SMDTC03470QA00MS00 vs SMD-PET22200.47/20/63BP |
SMD-PET22200.47/20/63REEL | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2220, | Wima | SMDTC03470QA00MS00 vs SMD-PET22200.47/20/63REEL |
SMDTC03470QA00MP | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2220, | Wima | SMDTC03470QA00MS00 vs SMDTC03470QA00MP |
SMDTC03470Y100MR | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2220, | Wima | SMDTC03470QA00MS00 vs SMDTC03470Y100MR |
SMD-PET22200.47/20/63BULK | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2220, | Wima | SMDTC03470QA00MS00 vs SMD-PET22200.47/20/63BULK |