Part Details for SMDTC03470QA00MP00 by Wima
Overview of SMDTC03470QA00MP00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for SMDTC03470QA00MP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1931-1-ND
|
DigiKey | CAP FILM 0.47UF 20% 40VAC 2220 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2568 In Stock |
|
$0.3505 / $1.4000 | Buy Now |
DISTI #
505-SMDTC03470QA00MP
|
Mouser Electronics | Film Capacitors SMD-PET 0.47 uF 63 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 155 |
|
$0.4690 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.6300 | Buy Now |
DISTI #
SMDTC03470QA00MP00
|
Avnet Abacus | SMD-PET 0.47 F 20% 63 VDC 5.7x5.1x3.5 SC2220 BLISTERTAPE W12 180 (Alt: SMDTC03470QA00MP00) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC03470QA00MP00
SMDTC03470QA00MP00 CAD Models
SMDTC03470QA00MP00 Part Data Attributes
|
SMDTC03470QA00MP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC03470QA00MP00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 | |
Terminal Finish | TIN |