Part Details for SMDTC03220KA00MQ00 by Wima
Overview of SMDTC03220KA00MQ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC03220KA00MQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTC03220KA00MQ00TR-ND
|
DigiKey | CAP FILM 0.22UF 20% 40VAC 1812 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4598 | Buy Now |
DISTI #
505-PET18.22/63/20
|
Mouser Electronics | Film Capacitors 63V .22uF 20% MAX REFLOW 220C RoHS: Compliant | 0 |
|
$0.4340 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$0.8340 | Buy Now |
Part Details for SMDTC03220KA00MQ00
SMDTC03220KA00MQ00 CAD Models
SMDTC03220KA00MQ00 Part Data Attributes
|
SMDTC03220KA00MQ00
Wima
Buy Now
|
Compare Parts:
SMDTC03220KA00MQ00
Wima
|
Samacsys Manufacturer | WIMA |