Part Details for SMDTC02470KA00KP00 by Wima
Overview of SMDTC02470KA00KP00 by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTC02470KA00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTC02470KA00KP00TR-ND
|
DigiKey | CAP FILM 0.047UF 10% 40VAC 1812 Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3152 | Buy Now |
DISTI #
505-SMDTC02470KAKP00
|
Mouser Electronics | Film Capacitors .047uF 63 Volts 10% RoHS: Compliant | 0 |
|
$0.2770 / $0.3140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$1.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1750 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE TEREPHTHALATE, 63V, 10% +TOL, 10% -TOL, 0.047UF, SURFACE MOUNT, 1812 | 1400 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
SMDTC02470KA00KP00
|
Avnet Abacus | SMD-PET 0.047 F 10% 63 VDC 4.8x3.3x3 SC1812 BLISTERTAPE W12 180 (Alt: SMDTC02470KA00KP00) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC02470KA00KP00
SMDTC02470KA00KP00 CAD Models
SMDTC02470KA00KP00 Part Data Attributes:
|
SMDTC02470KA00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC02470KA00KP00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
Alternate Parts for SMDTC02470KA00KP00
This table gives cross-reference parts and alternative options found for SMDTC02470KA00KP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC02470KA00KP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTC02470KA00KQ00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 1812, CHIP | Wima | SMDTC02470KA00KP00 vs SMDTC02470KA00KQ00 |