SMDTC02220TA00KQ00
Wima
Description: Film Capacitor,

Overview of SMDTC02220TA00KQ00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Price & Stock for SMDTC02220TA00KQ00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-SMDTC02220TA00KQ00TR-ND
DigiKey CAP FILM 0.022UF 10% 40VAC 2824 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3237
$0.3237 Buy Now
DISTI # 505-PET28.022/63/10
Mouser Electronics Film Capacitors 63V .022uF 10% MAX REFLOW 230C RoHS: Compliant 2245
  • 1 $0.9500
  • 10 $0.6890
  • 100 $0.4910
  • 500 $0.4020
  • 1,000 $0.3460
  • 1,500 $0.3230
  • 9,000 $0.2900
  • 24,000 $0.2840
$0.2840 / $0.9500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks 0
  • 1,500 $0.5470
$0.5470 Buy Now
DISTI # SMDTC02220TA00KQ00
Avnet Abacus SMD-PET 0.022 F 10% 63 VDC 7.2x6.1x3 SC2824 BLISTERTAPE W12 330 (Alt: SMDTC02220TA00KQ00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMDTC02220TA00KQ00 by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMDTC02220TA00KQ00 by Wima

SMDTC02220TA00KQ00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
3 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, BLISTER, 13 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2824
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
6.1 mm
Want to compare parts?
  1. SMDTC02220TA00KQ00
    Wima
    Film Capacitor,
    VS

Alternate Parts for SMDTC02220TA00KQ00

This table gives cross-reference parts and alternative options found for SMDTC02220TA00KQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC02220TA00KQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDTC02220TA00KS00 Film Capacitor, Polyethylene Terephthalate, 63V, 0.022uF, 2824 Wima SMDTC02220TA00KQ00 vs SMDTC02220TA00KS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTC02220TA00KQ00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTC02220TA00KQ00 by Wima

  • Please alert me when SMDTC02220TA00KQ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTC02220TA00KQ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTC02220TA00KQ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTC02220TA00KQ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTC02220TA00KQ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTC02220TA00KQ00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: