Part Details for SMDRS7032-100N by SXN
Overview of SMDRS7032-100N by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N222B-100NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
NP100N04MUH | Renesas Electronics Corporation | Switching N-channel Power MOSFET | |
NP100N055PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 100A 3.25mohm MP-25ZP/TO-263 Automotive |
Price & Stock for SMDRS7032-100N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.4A 10uH Shielded inductor 30% 1.4A SMD Power Inductors ROHS | 379 |
|
$0.1162 / $0.2200 | Buy Now |
|
LCSC | 1.4A 10uH Shielded inductor 30% 1.4A SMD Power Inductors ROHS | 344 |
|
$0.1089 / $0.2063 | Buy Now |
Part Details for SMDRS7032-100N
SMDRS7032-100N CAD Models
SMDRS7032-100N Part Data Attributes
|
SMDRS7032-100N
SXN
Buy Now
|
Compare Parts:
SMDRS7032-100N
SXN
|
Samacsys Manufacturer | Shun Xiang Nuo Elec |