Part Details for SMDRS1275-101N by SXN
Overview of SMDRS1275-101N by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7532-101NEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101NEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101NE | Coilcraft Inc | Power inductor, shielded, 20/30% tol, RoHS, halogen-free |
Price & Stock for SMDRS1275-101N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.9A 100uH Shielded inductor 30% 1.9A SMD Power Inductors ROHS | 559 |
|
$0.1810 / $0.3453 | Buy Now |
|
LCSC | 1.9A 100uH Shielded inductor 30% 1.9A SMD Power Inductors ROHS | 500 |
|
$0.1697 / $0.3238 | Buy Now |
Part Details for SMDRS1275-101N
SMDRS1275-101N CAD Models
SMDRS1275-101N Part Data Attributes
|
SMDRS1275-101N
SXN
Buy Now
|
Compare Parts:
SMDRS1275-101N
SXN
|
Samacsys Manufacturer | Shun Xiang Nuo Elec |