Part Details for SMDRS1045-150N by SXN
Overview of SMDRS1045-150N by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N | |
ADUM150N1BRZ-RL7 | Analog Devices | IC Robust 5 ch digitalI SO 5/0 | |
ADUM150N0BRZ | Analog Devices | IC Robust 5 ch digitalI SO 5/0 |
Price & Stock for SMDRS1045-150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2A 15uH Shielded inductor 30% 2.4A SMD Power Inductors ROHS | 860 |
|
$0.1410 / $0.2672 | Buy Now |
|
LCSC | 2.2A 15uH Shielded inductor 30% 2.4A SMD Power Inductors ROHS | 360 |
|
$0.0735 / $0.1392 | Buy Now |
Part Details for SMDRS1045-150N
SMDRS1045-150N CAD Models
SMDRS1045-150N Part Data Attributes
|
SMDRS1045-150N
SXN
Buy Now
|
Compare Parts:
SMDRS1045-150N
SXN
|
Samacsys Manufacturer | SXN |