Part Details for SMDRI74-4R7NT by SXN
Overview of SMDRI74-4R7NT by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI74-4R7NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7uH Shielded inductor 30% 3.8A SMD,7.5x7.5mm Power Inductors ROHS | 1224 |
|
$0.0844 / $0.1612 | Buy Now |
|
LCSC | 4.7uH Shielded inductor 30% 3.8A SMD7.5x7.5mm Power Inductors ROHS | 981 |
|
$0.0836 / $0.1596 | Buy Now |
Part Details for SMDRI74-4R7NT
SMDRI74-4R7NT CAD Models
SMDRI74-4R7NT Part Data Attributes
|
SMDRI74-4R7NT
SXN
Buy Now
|
Compare Parts:
SMDRI74-4R7NT
SXN
|
Samacsys Manufacturer | SXN |