Part Details for SMDRI129-221MT by SXN
Overview of SMDRI129-221MT by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI129-221MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.64A 220uH 20% Shielded inductor 1.64A SMD,12.5x12.5mm Power Inductors ROHS | 180 |
|
$0.1441 / $0.2877 | Buy Now |
|
LCSC | 1.64A 220uH 20% Shielded inductor 1.64A SMD12.5x12.5mm Power Inductors ROHS | 140 |
|
$0.1426 / $0.2848 | Buy Now |