Part Details for SMDRI127-271MT by SXN
Overview of SMDRI127-271MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI127-271MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 270uH 20% Shielded Power Inductors 1.95A SMD12.5x12.5x8mm Power Inductors ROHS | 265 |
|
$0.0878 / $0.1664 | Buy Now |