Part Details for SMDRI127-1R5NT by SXN
Overview of SMDRI127-1R5NT by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI127-1R5NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5uH 30% SMD,12.3x12.3mm Power Inductors ROHS | 1071 |
|
$0.1019 / $0.1881 | Buy Now |
|
LCSC | 1.5uH 30% SMD12.3x12.3mm Power Inductors ROHS | 1041 |
|
$0.0956 / $0.1764 | Buy Now |
Part Details for SMDRI127-1R5NT
SMDRI127-1R5NT CAD Models
SMDRI127-1R5NT Part Data Attributes
|
SMDRI127-1R5NT
SXN
Buy Now
|
Compare Parts:
SMDRI127-1R5NT
SXN
|
Samacsys Manufacturer | Shun Xiang Nuo Elec |