There are no models available for this part yet.
Overview of SMDRI125-4R7NT by SXN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDRI125-4R7NT by SXN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 4.7uH 20% Shielded inductor 9.5A SMD,12.3x12.3mm Power Inductors ROHS | 348 |
|
$0.0962 / $0.1860 | Buy Now | ||
LCSC | 4.7uH 20% Shielded inductor 9.5A SMD12.3x12.3mm Power Inductors ROHS | 348 |
|
$0.0952 / $0.1842 | Buy Now |