There are no models available for this part yet.
Overview of SMDOS2LCLC20M by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDOS2LCLC20M by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM2982
|
Newark | Fibre Optic Cable, Lc-Lc Duplex, 20M Rohs Compliant: No |Startech SMDOS2LCLC20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$66.3500 | Buy Now | |
DISTI #
75053828
|
RS | Single Mode Duplex Fiber Cable, OS2, LSZH, LC to LC (UPC), 65.6ft (20m) | StarTech.com SMDOS2LCLC20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7900 / $48.8400 | RFQ | |
NAC | LC/LC SINGLE MODE FIBER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | LC/LC SINGLE MODE FIBER CABLE OS2/UPC/DUPLEX/LSZH | 0 |
|
$69.9900 | Buy Now |