Part Details for SMDOS2LCLC1M by StarTech
Overview of SMDOS2LCLC1M by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDOS2LCLC1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2978
|
Newark | Fibre Optic Cable, Lc-Lc Duplex, 1M Rohs Compliant: No |Startech SMDOS2LCLC1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7100 | Buy Now |
DISTI #
75053819
|
RS | Single Mode Duplex Fiber Cable, OS2, LSZH, LC to LC (UPC), 3.3ft (1m) | StarTech.com SMDOS2LCLC1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4900 / $23.9900 | RFQ |
|
NAC | 1M (3.3FT) LC TO LC (UPC) OS2 SINGLE MOD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 145 |
|
$19.5900 | Buy Now |
|
Neutron USA | LC/LC SINGLE MODE FIBER CABLE OS2/UPC/DUPLEX/LSZH | 50 |
|
$49.9900 | Buy Now |