SMDLCE43-HR
Littelfuse Inc

Overview of SMDLCE43-HR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMDLCE43-HR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18-SMDLCE43-HRCT-ND
DigiKey TVS LC 3000W 43V DO-214AB TR7 RO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $37.9700
  • 500 $26.5608
$26.5608 / $37.9700 Buy Now
DISTI # 576-SMDLCE43-HR
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS LC 3000W 43V DO-214AB TR7 RoHS RoHS: Compliant 0
  • 500 $27.9200
$27.9200 Order Now
DISTI # SMDLCE43-HR
TTI ESD Protection Diodes / TVS Diodes TVS LC 3000W 43V DO-214AB TR7 RoHS RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $26.5600
$26.5600 Buy Now

CAD Models for SMDLCE43-HR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMDLCE43-HR by Littelfuse Inc

SMDLCE43-HR
Littelfuse Inc
-
-
Samacsys Manufacturer
LITTELFUSE
Want to compare parts?
  1. SMDLCE43-HR
    Littelfuse Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDLCE43-HR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDLCE43-HR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMDLCE43-HR would you like to use for your alert(s)?
  • Please alert me when SMDLCE43-HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDLCE43-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDLCE43-HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDLCE43-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDLCE43-HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDLCE43-HR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: