Part Details for SMDL1206B300TF by YAGEO Corporation
Results Overview of SMDL1206B300TF by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDL1206B300TF Information
SMDL1206B300TF by YAGEO Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMDL1206B300TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMDL1206B300TFCT-ND
|
DigiKey | PPTC L1206 6V 3.0A 0.8W Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0459 / $0.1600 | Buy Now |
DISTI #
603-SMDL1206B300TF
|
Mouser Electronics | Resettable Fuses - PPTC 1206 6V 3.0A 0.8W Low Rho RoHS: Compliant | 0 |
|
$0.0650 / $0.1600 | Order Now |