Part Details for SMDJE170CA by Eaton Bussmann
Overview of SMDJE170CA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJE170CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3898
|
Newark | Tvs, Smdj Series, 170V Oper., Bi-Dir/ T&r |Eaton Bussmann SMDJE170CA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 | Buy Now |
DISTI #
283-SMDJE170CACT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5790 In Stock |
|
$0.3237 / $0.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3290 / $0.6900 | Buy Now | |
DISTI #
000000000006248059
|
Sager | ESD Suppressors / TVS Diodes TVS SMDJ 170V BI | 0 |
|
Buy Now |