SMDJ9.0CA-AT/TR7
Description: Transient Suppressor,

Overview of SMDJ9.0CA-AT/TR7 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMDJ9.0CA-AT/TR7 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDJ9.0CA-AT/TR7 by Pulse Electronics Corporation

SMDJ9.0CA-AT/TR7
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
11.1 V
Breakdown Voltage-Min
10 V
Breakdown Voltage-Nom
10.55 V
Clamping Voltage-Max
15.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max
9 V
Reverse Current-Max
20 µA
Reverse Test Voltage
9 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMDJ9.0CA-AT/TR7
    Pulse Electronics Corporation
    Transient Suppressor,
    VS

Alternate Parts for SMDJ9.0CA-AT/TR7

This table gives cross-reference parts and alternative options found for SMDJ9.0CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ9.0CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE27CA/TR13 Transient Suppressor, Pulse Electronics Corporation SMDJ9.0CA-AT/TR7 vs P6KE27CA/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ9.0CA-AT/TR7 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ9.0CA-AT/TR7 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of SMDJ9.0CA-AT/TR7 would you like to use for your alert(s)?
  • Please alert me when SMDJ9.0CA-AT/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDJ9.0CA-AT/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ9.0CA-AT/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDJ9.0CA-AT/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ9.0CA-AT/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ9.0CA-AT/TR7 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: