Part Details for SMDJ70CA by SUNMATE electronic Co., LTD
Overview of SMDJ70CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ70CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26.5A 113V 77.8V 70V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 500 |
|
$0.1186 / $0.2312 | Buy Now |