Part Details for SMDJ70CA by Littelfuse Inc
Overview of SMDJ70CA by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMDJ70CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7700
|
Newark | Tvs Diode, 3Kw, 70V, Bidir, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:70V, Clamping Voltage Vc Max:113V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Min:77.8V, rohs Compliant: Yes |Littelfuse SMDJ70CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 960 |
|
$0.6660 / $1.2400 | Buy Now |
DISTI #
72R7040
|
Newark | Transient Voltage Suppression Diode, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:77.8V Rohs Compliant: Yes |Littelfuse SMDJ70CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9850 | Buy Now |
DISTI #
SMDJ70CACT-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11057 In Stock |
|
$0.4553 / $1.2100 | Buy Now |
DISTI #
576-SMDJ70CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 70V 5% Bi-Directional RoHS: Compliant | 2342 |
|
$0.4500 / $1.1900 | Buy Now |
|
Future Electronics | SMDJ Series 5 kW 113 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4250 | Buy Now |
|
Future Electronics | SMDJ Series 5 kW 113 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4250 | Buy Now |
|
Future Electronics | SMDJ Series 5 kW 113 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 68 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | 2348 |
|
RFQ | ||
|
Quest Components | 54 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for SMDJ70CA
SMDJ70CA CAD Models
SMDJ70CA Part Data Attributes:
|
SMDJ70CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ70CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |