Part Details for SMDJ7.5A by DB Lectro Inc
Results Overview of SMDJ7.5A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ7.5A Information
SMDJ7.5A by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMDJ7.5A
SMDJ7.5A CAD Models
SMDJ7.5A Part Data Attributes
|
SMDJ7.5A
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ7.5A
DB Lectro Inc
Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMDJ7.5A
This table gives cross-reference parts and alternative options found for SMDJ7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ7.5A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMDJ7.5A vs SMDJ7.5A |
3.0SMCJ7.5A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMDJ7.5A vs 3.0SMCJ7.5A |
3.0SMCJ7.5A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMDJ7.5A vs 3.0SMCJ7.5A |
SMLJ7.5 | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMDJ7.5A vs SMLJ7.5 |
3.0SMCJ7.5 | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMDJ7.5A vs 3.0SMCJ7.5 |