Part Details for SMDJ7.0CA by SETsafe | SETfuse
Overview of SMDJ7.0CA by SETsafe | SETfuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ7.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250A 12V 3kW 7.78V Bi-Directional 7V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0909 / $0.1410 | Buy Now |