Part Details for SMDJ60A-T7 by Littelfuse Inc
Results Overview of SMDJ60A-T7 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ60A-T7 Information
SMDJ60A-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ60A-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9164
|
Newark | Tvs 3Kw 60V 5%uni Do-214Ab Tr07 Rohs/ Tr |Littelfuse SMDJ60A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4750 | Buy Now |
DISTI #
18-SMDJ60A-T7CT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
311 In Stock |
|
$0.3295 / $1.4400 | Buy Now |
DISTI #
576-SMDJ60A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 60V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.3290 / $0.8900 | Order Now |
DISTI #
V36:1790_06471098
|
Arrow Electronics | TVS Diode Single Uni-Dir 60V 3KW 2-Pin SMC T/R Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2409 | Americas - 1500 |
|
$0.3217 / $0.3254 | Buy Now |
|
Future Electronics | SMDJ Series 3 kW 60 V Unidirectional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Future Electronics | SMDJ Series 3 kW 60 V Unidirectional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
78956025
|
Verical | TVS Diode Single Uni-Dir 60V 3KW 2-Pin SMC T/R Min Qty: 500 Package Multiple: 500 Date Code: 2409 | Americas - 1500 |
|
$0.3217 / $0.3254 | Buy Now |
DISTI #
SMDJ60A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 60V 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3210 / $0.3550 | Buy Now |
Part Details for SMDJ60A-T7
SMDJ60A-T7 CAD Models
SMDJ60A-T7 Part Data Attributes
|
SMDJ60A-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ60A-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ60A-T7
This table gives cross-reference parts and alternative options found for SMDJ60A-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ60A-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ60A-HR | Littelfuse Inc | $22.5557 | Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ60A-T7 vs SMDJ60A-HR |
SMDJ58A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | SMDJ60A-T7 vs SMDJ58A |
SMDJ58A-T7 | Littelfuse Inc | $0.5596 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ60A-T7 vs SMDJ58A-T7 |
SMDJ58A | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ60A-T7 vs SMDJ58A |
SMDJ58A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMDJ60A-T7 vs SMDJ58A |