Part Details for SMDJ6.0CA by Shenzhen Jinkaisheng Electronics Co Ltd
Overview of SMDJ6.0CA by Shenzhen Jinkaisheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ6.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10.3V 3kW 6.67V 6V SMD ESD and Surge Protection (TVS/ESD) ROHS | 2942 |
|
$0.0630 / $0.0879 | Buy Now |