Part Details for SMDJ54CA/TR7 by YAGEO Corporation
Results Overview of SMDJ54CA/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ54CA/TR7 Information
SMDJ54CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ54CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMDJ54CA/TR7CT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.1362 / $0.7800 | Buy Now |
DISTI #
SMDJ54CA/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 54V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ54C... more RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1358 / $0.1861 | Buy Now |
DISTI #
603-SMDJ54CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMDJ DO-214AB 54V 87.1V RoHS: Compliant | 0 |
|
$0.1380 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1133 | Buy Now |
DISTI #
SMDJ54CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMDJ DO-214AB 54V 87.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1360 | Buy Now |
DISTI #
53.46.48
|
Gudeco Elektronik | TVS-Diode SMDJ DO-214AB 54V 87,1V 7" (ø180mm) Embossed Plastic Taping Transient Voltage Suppressor b... more RoHS: Compliant Min Qty: 5000 Package Multiple: 500 | 0 |
|
Buy Now | |
DISTI #
SMDJ54CA/TR7
|
Avnet Abacus | (Alt: SMDJ54CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDJ54CA/TR7
SMDJ54CA/TR7 CAD Models
SMDJ54CA/TR7 Part Data Attributes
|
SMDJ54CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDJ54CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ54CA/TR7
This table gives cross-reference parts and alternative options found for SMDJ54CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ54CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ54CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SMDJ54CA/TR7 vs SMDJ54CA-T13 |
SMDJ54CAHM6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ54CA/TR7 vs SMDJ54CAHM6G |
SMDJ54CA-AT | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SMDJ54CA/TR7 vs SMDJ54CA-AT |
SMDJ54CAV7G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMDJ54CA/TR7 vs SMDJ54CAV7G |
SMDJ54CAV6G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMDJ54CA/TR7 vs SMDJ54CAV6G |
SMC3K54CA-M3/9A | Vishay Semiconductors | Check for Price | DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMDJ54CA/TR7 vs SMC3K54CA-M3/9A |
SMDJ54CAG-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMDJ54CA/TR7 vs SMDJ54CAG-SMC-R |
SMLJ54CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMDJ54CA/TR7 vs SMLJ54CA-T |
3.0SMCJ54C-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | SMDJ54CA/TR7 vs 3.0SMCJ54C-H |