-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8329
|
Newark | Transient Voltage Suppressor, Tvs, Smdj Series, Bidirectional, 51 V, Do-214Ab, 2, 56.7 V Rohs Compliant: Yes |Littelfuse SMDJ51CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 724 |
|
$0.7440 | Buy Now |
DISTI #
32M3681
|
Newark | Tvs-Diode, 3Kw, 51V, Bidirectional, Do-214Ab, Breakdown Voltage Range:56.7V To 62.7V, Clamping Voltage Vc Max:82.4V, Diode Case Style:Do-214Ab, No. Of Pins:2, Peak Pulse Current Ippm:36.4A, Power Dissipation Pd:3Kw Rohs Compliant: Yes |Littelfuse SMDJ51CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 / $0.7840 | Buy Now |
DISTI #
64T2555
|
Newark | Tvs-Diode, 3Kw, 51V, Bi-Directional, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse SMDJ51CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6350 | Buy Now |
DISTI #
SMDJ51CACT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15127 In Stock |
|
$0.4553 / $1.2100 | Buy Now |
DISTI #
576-SMDJ51CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 51V 5% Bi-Directional RoHS: Compliant | 5880 |
|
$0.4550 / $1.2000 | Buy Now |
|
Future Electronics | SMDJ Series 3 kW 82.4 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | SMDJ Series 3 kW 82.4 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
DISTI #
60671146
|
Verical | TVS Diode Single Bi-Dir 51V 3KW 2-Pin SMC T/R Min Qty: 30 Package Multiple: 1 | Americas - 2721 |
|
$0.6850 / $0.9388 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 301 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3000W, 51V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 240 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ51CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ51CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMDJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ51CA-T500 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ51CA vs SMDJ51CA-T500 |
3KSMC51CATGTRTB | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMDJ51CA vs 3KSMC51CATGTRTB |
SMDJ51CAHR7G | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ51CA vs SMDJ51CAHR7G |
SMDJ51CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ51CA vs SMDJ51CA-AT |
SMDJ51CAV6G | Transient Suppressor, | Taiwan Semiconductor | SMDJ51CA vs SMDJ51CAV6G |
SMDJ51CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ51CA vs SMDJ51CA/TR7 |
SMC3K51CAHM3/9A | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMDJ51CA vs SMC3K51CAHM3/9A |
3.0SMCJ51CA-H | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ51CA vs 3.0SMCJ51CA-H |
3.0SMCJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ51CA vs 3.0SMCJ51CA |
SMC3K51CA-M3/9A | DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMDJ51CA vs SMC3K51CA-M3/9A |