-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5705
|
Newark | Tvs Diode, 3Kw, Unidir, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:56.7V Rohs Compliant: Yes |Littelfuse SMDJ51A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3110 | Buy Now |
DISTI #
32M3679
|
Newark | Tvs 3Kw 51V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse SMDJ51A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4140 | Buy Now |
DISTI #
SMDJ51ACT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
11239 In Stock |
|
$0.3295 / $0.8900 | Buy Now |
DISTI #
576-SMDJ51A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 51V 5% Uni-Directional RoHS: Compliant | 4385 |
|
$0.3290 / $0.8900 | Buy Now |
|
Future Electronics | SMDJ Series 82.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Future Electronics | SMDJ Series 82.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 307 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 245 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 41 |
|
$1.6800 / $2.1000 | Buy Now |
DISTI #
SMDJ51A
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 51V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2900 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ51A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ51A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |