-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8328
|
Newark | Diode, Tvs, 5.0V, 3000W, 5%, Bi, Smc, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Littelfuse SMDJ5.0CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$0.4120 / $0.9410 | Buy Now |
DISTI #
SMDJ5.0CACT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13229 In Stock |
|
$0.3558 / $1.2100 | Buy Now |
DISTI #
576-SMDJ5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 5V 5% Bi-Directional RoHS: Compliant | 1107 |
|
$0.3590 / $0.9600 | Buy Now |
DISTI #
P40:2555_25451979
|
Arrow Electronics | TVS Diode Single Bi-Dir 5V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Europe - 3000 |
|
$0.3502 / $0.9533 | Buy Now |
DISTI #
V72:2272_06471031
|
Arrow Electronics | TVS Diode Single Bi-Dir 5V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2348 Container: Cut Strips | Americas - 1190 |
|
$0.3820 / $0.9416 | Buy Now |
|
Future Electronics | J Series 6.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Future Electronics | J Series 6.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
73492279
|
Verical | TVS Diode Single Bi-Dir 5V 3KW 2-Pin SMC T/R Min Qty: 111 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.6439 / $0.7414 | Buy Now |
DISTI #
77373156
|
Verical | TVS Diode Single Bi-Dir 5V 3KW 2-Pin SMC T/R Min Qty: 16 Package Multiple: 1 Date Code: 2348 | Americas - 1190 |
|
$0.3820 | Buy Now |
|
Bristol Electronics | 3703 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ5.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ5.0CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |