SMDJ5.0CA/TR13
Description: Transient Suppressor,

Overview of SMDJ5.0CA/TR13 by BrightKing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMDJ5.0CA/TR13 by BrightKing Inc

Part # Manufacturer Description Stock Price Buy
CHIPMALL.COM LIMITED 326.1A 3kW 9.2V 6.4V Bi-Directional 5V SMCDO-214AB Electrostatic and Surge Protection TVS/ESD ROHS 9445
  • 5 $0.2920
  • 50 $0.2366
  • 150 $0.2129
  • 500 $0.1833
  • 3,000 $0.1701
  • 6,000 $0.1622
$0.1622 / $0.2920 Buy Now

CAD Models for SMDJ5.0CA/TR13 by BrightKing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDJ5.0CA/TR13 by BrightKing Inc

SMDJ5.0CA/TR13
BrightKing Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BRIGHTKING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Want to compare parts?
  1. SMDJ5.0CA/TR13
    BrightKing Inc
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ5.0CA/TR13 by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ5.0CA/TR13 by BrightKing Inc

Select Manufacturer
Which Manufacturer of SMDJ5.0CA/TR13 would you like to use for your alert(s)?
  • Please alert me when SMDJ5.0CA/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDJ5.0CA/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ5.0CA/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDJ5.0CA/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ5.0CA/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ5.0CA/TR13 by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: